
0717513 | |
|---|---|
DigiKey Part Number | 0717513-ND |
Manufacturer | |
Manufacturer Product Number | 0717513 |
Description | TERM BLOCK 1POS |
Customer Reference | |
Detailed Description | 1 Position Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Front Panel Wire Connection | - | |
Rear Panel Wire Connection | - | |
Width | - | |
Panel Thickness | - | |
Positions Per Level | 1 | |
Panel Mount Type | 2 Piece | |
Pitch | - | |
Wire Gauge | - | |
Color | - | |
Features | - | |
Number of Levels | 1 |

