0717364 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 9
Unit Price: 62,60000 €
Datasheet
Image for 0717364 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0717364

DigiKey Part Number
0717364-ND
Manufacturer
Manufacturer Product Number
0717364
Description
TERM BLK 1POS GRAY
Customer Reference
Detailed Description
1 Position Terminal Block Bolt/Screw Clamp - Wire Entry 90° to Panel Gray
Datasheet
 Datasheet
EDA/CAD Models
0717364 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Positions Per Level
1
Manufacturer
Phoenix Contact
Panel Mount Type
2 Piece
Series
Voltage - UL
600 V
Packaging
Bulk
Current - UL
230 A
Part Status
Obsolete
Wire Gauge
4 AWG
Front Panel Wire Connection
Bolt/Screw Clamp - Wire Entry 90° to Panel
Color
Gray
Rear Panel Wire Connection
Bolt/Screw Clamp - Wire Entry 90° to Panel
Features
Engagement Pin
Width
0.984" (25.00mm)
Number of Levels
1
Panel Thickness
0.039 ~ 0.236" (1.0 ~ 6.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1713223Phoenix Contact9277-1713223-ND62,60000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes