Image for 0717254 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0717254

DigiKey Part Number
0717254-ND
Manufacturer
Manufacturer Product Number
0717254
Description
TERM BLK 1POS GRAY
Customer Reference
Detailed Description
1 Position Terminal Block Bolt/Screw Clamp - Wire Entry Parallel to Panel Gray
Datasheet
 Datasheet
EDA/CAD Models
0717254 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Panel Thickness
0.039 ~ 0.157" (1.0 ~ 4.0mm)
Manufacturer
Phoenix Contact
Positions Per Level
1
Series
Panel Mount Type
2 Piece
Packaging
Bulk
Voltage - UL
600 V
Part Status
Obsolete
Current - UL
65 A
Front Panel Wire Connection
Bolt/Screw Clamp - Wire Entry Parallel to Panel
Wire Gauge
6-24 AWG
Rear Panel Wire Connection
Solder Tabs
Color
Gray
Width
0.394" (10.00mm)
Number of Levels
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.