
0717186 | |
|---|---|
DigiKey Part Number | 0717186-ND |
Manufacturer | |
Manufacturer Product Number | 0717186 |
Description | TERM BLK 1POS GRAY |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Front Panel Wire Connection | - | |
Rear Panel Wire Connection | Screw Terminal | |
Width | 0.740" (18.80mm) | |
Panel Thickness | - | |
Positions Per Level | 1 | |
Panel Mount Type | 2 Piece | |
Pitch | - | |
Voltage - UL | 600 V | |
Current - UL | 150 A | |
Wire Gauge | 6 AWG | |
Color | Gray | |
Features | - | |
Number of Levels | 1 |

