
0717063 | |
|---|---|
DigiKey Part Number | 277-10688-ND |
Manufacturer | |
Manufacturer Product Number | 0717063 |
Description | TERM BLK 1POS GRAY |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Bolt/Screw Clamp - Wire Entry Angled to Panel Gray |
Datasheet | Datasheet |
EDA/CAD Models | 0717063 Models |
Category | Panel Thickness 0.039 ~ 0.236" (1.0 ~ 6.0mm) |
Manufacturer Phoenix Contact | Positions Per Level 1 |
Series | Panel Mount Type 2 Piece |
Packaging Bulk | Voltage - UL 600 V |
Part Status Obsolete | Current - UL 85 A |
Front Panel Wire Connection Bolt/Screw Clamp - Wire Entry Angled to Panel | Wire Gauge 4-20 AWG |
Rear Panel Wire Connection Screw Terminal | Color Gray |
Width 0.476" (12.10mm) | Number of Levels 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3073490 | Phoenix Contact | 39 | 3073490-ND | 11,75000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,92000 € | 23,92 € |
| 10 | 17,18300 € | 171,83 € |
| 25 | 15,40880 € | 385,22 € |
| 50 | 14,36060 € | 718,03 € |
| Unit Price without VAT: | 23,92000 € |
|---|---|
| Unit Price with VAT: | 28,46480 € |

