Image for 0716174 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0716174

DigiKey Part Number
277-0716174-ND
Manufacturer
Manufacturer Product Number
0716174
Description
TERM BLK 2POS BLUE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Blue Middle 20.0mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
57 A
Manufacturer
Phoenix Contact
Voltage - IEC
800 V
Series
Wire Gauge or Range - AWG
6-20 AWG
Packaging
Bulk
Wire Gauge or Range - mm²
0.5-16mm²
Part Status
Active
Housing Color
Blue
Type
Middle
Length
1.220" (31.00mm)
Mounting Type
Direct Mount
Height (Max)
1.299" (33.00mm)
Number of Positions
2
Material - Insulation
Polyamide (PA), Nylon
Number of Levels
1
Material Flammability Rating
UL94 V-2
Terminal - Width
20.0mm
Stripping Length
10.6mm
Termination Style
Screw
Operating Temperature
-60°C ~ 110°C
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
106,59800 €65,98 €
Manufacturers Standard Package
Unit Price without VAT:6,59800 €
Unit Price with VAT:7,85162 €