0714150 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 0
Unit Price: 13,74000 €
Datasheet
Image for 0714150 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0714150

DigiKey Part Number
0714150-ND
Manufacturer
Manufacturer Product Number
0714150
Description
TERM BLK 1POS GRAY
Customer Reference
Detailed Description
1 Position Terminal Block Bolt/Screw Clamp - Wire Entry Parallel to Panel Gray
Datasheet
 Datasheet
EDA/CAD Models
0714150 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Front Panel Wire Connection
Bolt/Screw Clamp - Wire Entry Parallel to Panel
Rear Panel Wire Connection
Screw Terminal
Width
0.594" (15.10mm)
Panel Thickness
0.039 ~ 0.236" (1.0 ~ 6.0mm)
Positions Per Level
1
Panel Mount Type
2 Piece
Pitch
-
Voltage - UL
600 V
Current - UL
115 A
Wire Gauge
2-8 AWG
Color
Gray
Features
-
Number of Levels
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes