0713122 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 243
Unit Price: 15,09000 €
Datasheet
Terminal Block Connector 2 Position Feed Through Gray 4-16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0713122

DigiKey Part Number
0713122-ND
Manufacturer
Manufacturer Product Number
0713122
Description
CONN TERM BLK FEED THRU 4-16 AWG
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Gray 4-16 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
18.0mm
Termination Style
Bolt and Nut
Current - IEC
101 A
Voltage - IEC
800V
Current - UL
115 A
Voltage - UL
600V
Wire Gauge or Range - AWG
4-16 AWG
Wire Gauge or Range - mm²
1.5-25mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes