TCP 0712 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TCP 0712 SERIES
Circuit Breaker Basics - Another Teaching Moment

0712275

DigiKey Part Number
277-7001-ND
Manufacturer
Manufacturer Product Number
0712275
Description
CIR BRKR THRM 6A 250VAC 65VDC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 6A 250 V AC 65 V DC Push to Reset Holder
Datasheet
 Datasheet
EDA/CAD Models
0712275 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Holder
Breaker Type
Thermal
Current Rating (Amps)
6A
Voltage Rating - AC
250 V
Voltage Rating - DC
65 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.153
Factory Stock: 4.265
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,93000 €14,93 €
Manufacturers Standard Package
Unit Price without VAT:14,93000 €
Unit Price with VAT:17,76670 €