1 Position Terminal Block Bolt/Screw Clamp - Wire Entry 90° to Panel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0711098

DigiKey Part Number
277-10684-ND
Manufacturer
Manufacturer Product Number
0711098
Description
TERM BLK SCREW CLAMP 1POS
Customer Reference
Detailed Description
1 Position Terminal Block Bolt/Screw Clamp - Wire Entry 90° to Panel
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rear Panel Wire Connection
Bolt/Screw Clamp - Wire Entry 90° to Panel
Manufacturer
Phoenix Contact
Width
0.984" (25.00mm)
Series
Panel Thickness
0.039 ~ 0.236" (1.0 ~ 6.0mm)
Packaging
Bulk
Positions Per Level
1
Part Status
Obsolete
Panel Mount Type
2 Piece
Front Panel Wire Connection
Bolt/Screw Clamp - Wire Entry 90° to Panel
Number of Levels
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.