1 Position Terminal Block Bolt/Screw Clamp - Wire Entry 90° to Panel Green, Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0711069

DigiKey Part Number
0711069-ND
Manufacturer
Manufacturer Product Number
0711069
Description
TERM BLK 1POS GREEN/YELLOW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Position Terminal Block Bolt/Screw Clamp - Wire Entry 90° to Panel Green, Yellow
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Front Panel Wire Connection
Bolt/Screw Clamp - Wire Entry 90° to Panel
Rear Panel Wire Connection
PCB Pins - Straight
Width
0.394" (10.00mm)
Panel Thickness
0.039 ~ 0.177" (1.0 ~ 4.5mm)
Positions Per Level
1
Panel Mount Type
2 Piece
Pitch
-
Wire Gauge
8-26 AWG
Color
Green, Yellow
Features
-
Number of Levels
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,54000 €7,54 €
Unit Price without VAT:7,54000 €
Unit Price with VAT:8,97260 €