0709673 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 0
Unit Price: 67,02600 €
Datasheet
Image for 0709673 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0709673

DigiKey Part Number
0709673-ND
Manufacturer
Manufacturer Product Number
0709673
Description
TERM BLK 1POS GRAY
Customer Reference
Detailed Description
1 Position Terminal Block Bolt/Screw Clamp - Wire Entry Parallel to Panel Gray
Datasheet
 Datasheet
EDA/CAD Models
0709673 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Panel Thickness
0.039 ~ 0.236" (1.0 ~ 6.0mm)
Manufacturer
Phoenix Contact
Positions Per Level
1
Series
Panel Mount Type
2 Piece
Packaging
Bulk
Voltage - UL
600 V
Part Status
Obsolete
Current - UL
230 A
Front Panel Wire Connection
Bolt/Screw Clamp - Wire Entry Parallel to Panel
Wire Gauge
4 AWG
Rear Panel Wire Connection
Bolt/Screw Clamp - Wire Entry 90° to Panel
Color
Gray
Width
0.984" (25.00mm)
Number of Levels
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1713227Phoenix Contact0277-1713227-ND67,02600 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes