Image for 0709149 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0709149

DigiKey Part Number
0709149-ND
Manufacturer
Manufacturer Product Number
0709149
Description
TERM BLK 1POS GREEN/YELLOW
Customer Reference
Detailed Description
1 Position Terminal Block Bolt/Screw Clamp - Wire Entry Angled to Panel Green, Yellow
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Front Panel Wire Connection
Bolt/Screw Clamp - Wire Entry Angled to Panel
Rear Panel Wire Connection
Screw Terminal
Width
0.594" (15.10mm)
Panel Thickness
0.039 ~ 0.236" (1.0 ~ 6.0mm)
Positions Per Level
1
Panel Mount Type
2 Piece
Pitch
-
Voltage - UL
600 V
Current - UL
115 A
Wire Gauge
2-8 AWG
Color
Green, Yellow
Features
-
Number of Levels
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.