
0708247 | |
|---|---|
DigiKey Part Number | 0708247-ND |
Manufacturer | |
Manufacturer Product Number | 0708247 |
Description | TERM BLK 16POS GREEN |
Customer Reference | |
Detailed Description | 16 Position Terminal Block Header, Male Pins Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Front Panel Wire Connection | Header, Male Pins | |
Rear Panel Wire Connection | Wire Wrap Terminals | |
Width | 3.937" (100.00mm) | |
Panel Thickness | 0.020 ~ 0.157" (0.5 ~ 4.0mm) | |
Positions Per Level | 16 | |
Panel Mount Type | Screw Mount - Front Flange | |
Pitch | 0.197" (5.00mm) | |
Voltage - UL | 300 V | |
Current - UL | 10 A | |
Wire Gauge | - | |
Color | Green | |
Features | Lock Opening | |
Number of Levels | 1 |






