
0708205 | |
|---|---|
DigiKey Part Number | 0708205-ND |
Manufacturer | |
Manufacturer Product Number | 0708205 |
Description | TERM BLK 12POS GREEN |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Header, Male Pins Green |
Datasheet | Datasheet |
Category | Positions Per Level 12 |
Manufacturer Phoenix Contact | Panel Mount Type Screw Mount - Front Flange |
Series | Pitch 0.197" (5.00mm) |
Packaging Bulk | Voltage - UL 300 V |
Part Status Obsolete | Current - UL 10 A |
Front Panel Wire Connection Header, Male Pins | Color Green |
Rear Panel Wire Connection Wire Wrap Terminals | Features Lock Opening |
Width 3.150" (80.00mm) | Number of Levels 1 |
Panel Thickness 0.020 ~ 0.157" (0.5 ~ 4.0mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0707196 | Phoenix Contact | 50 | 277-6310-ND | 11,53000 € | Similar |






