
0707921 | |
|---|---|
DigiKey Part Number | 277-10657-ND |
Manufacturer | |
Manufacturer Product Number | 0707921 |
Description | TERM BLK 6POS GREEN |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins Green |
Datasheet | Datasheet |
Category | Positions Per Level 6 |
Manufacturer Phoenix Contact | Panel Mount Type Screw Mount - Front Flange |
Series | Pitch 0.200" (5.08mm) |
Packaging Bulk | Voltage - UL 300 V |
Part Status Obsolete | Current - UL 10 A |
Front Panel Wire Connection Header, Male Pins | Color Green |
Rear Panel Wire Connection Wire Wrap Terminals | Features Lock Opening |
Width 2.000" (50.80mm) | Number of Levels 1 |
Panel Thickness 0.020 ~ 0.157" (0.5 ~ 4.0mm) |









