
0707853 | |
|---|---|
DigiKey Part Number | 0707853-ND |
Manufacturer | |
Manufacturer Product Number | 0707853 |
Description | TERM BLOCK FEED THRU 1-4MM GRAY |
Customer Reference | |
Detailed Description | Position Terminal Block |
EDA/CAD Models | 0707853 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Front Panel Wire Connection | - | |
Rear Panel Wire Connection | - | |
Width | - | |
Panel Thickness | - | |
Panel Mount Type | - | |
Pitch | - | |
Voltage - UL | 300 V | |
Current - UL | 30 A | |
Wire Gauge | 10-30 AWG | |
Color | - | |
Features | - |

