1 Position Terminal Block Bolt/Screw Clamp - Wire Entry Parallel to Panel Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Position Terminal Block Bolt/Screw Clamp - Wire Entry Parallel to Panel Gray
0706605
0706605

0706605

DigiKey Part Number
277-6162-ND
Manufacturer
Manufacturer Product Number
0706605
Description
TERM BLK 1POS GRAY
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 Position Terminal Block Bolt/Screw Clamp - Wire Entry Parallel to Panel Gray
Datasheet
 Datasheet
EDA/CAD Models
0706605 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Panel Thickness
0.020 ~ 0.138" (0.5 ~ 3.5mm)
Manufacturer
Phoenix Contact
Positions Per Level
1
Series
Panel Mount Type
2 Piece
Packaging
Bulk
Voltage - UL
600 V
Part Status
Active
Current - UL
5 A
Front Panel Wire Connection
Bolt/Screw Clamp - Wire Entry Parallel to Panel
Wire Gauge
10-30 AWG
Rear Panel Wire Connection
Circular Clamp, Solder Hook
Color
Gray
Width
0.374" (9.50mm)
Number of Levels
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,57000 €3,57 €
Unit Price without VAT:3,57000 €
Unit Price with VAT:4,24830 €