


0700025 | |
|---|---|
DigiKey Part Number | 277-10642-ND |
Manufacturer | |
Manufacturer Product Number | 0700025 |
Description | CIR BRKR THRM 25A 32VDC |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 25A AC 32 V DC Push to Reset Holder |
Datasheet | Datasheet |
EDA/CAD Models | 0700025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Holder | |
Breaker Type | Thermal | |
Current Rating (Amps) | 25A | |
Voltage Rating - DC | 32 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - |












