
0613015 | |
|---|---|
DigiKey Part Number | 0613015-ND |
Manufacturer | |
Manufacturer Product Number | 0613015 |
Description | TERM BLK 240POS GREEN |
Customer Reference | |
Detailed Description | 240 Position Terminal Block Green Marshalling Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Marshalling Connector | |
Mounting Type | Panel Mount | |
Number of Positions | 240 | |
Number of Levels | 1 | |
Terminal - Width | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Current - IEC | 10 A | |
Voltage - IEC | 400 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Features | - | |
Housing Color | Green | |
Length | - | |
Height (Max) | - | |
Material - Insulation | Polyamide (PA), Nylon, Glass Filled | |
Material Flammability Rating | UL94 HB | |
Stripping Length | - | |
Operating Temperature | - |

