
0612029 | |
|---|---|
DigiKey Part Number | 0612029-ND |
Manufacturer | |
Manufacturer Product Number | 0612029 |
Description | TERM BLK 160POS GREEN |
Customer Reference | |
Detailed Description | 160 Position Terminal Block Green Marshalling Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Marshalling Connector | |
Mounting Type | Panel Mount | |
Number of Positions | 160 | |
Number of Levels | - | |
Terminal - Width | - | |
Termination Style | Quick Connect | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Features | - | |
Housing Color | Green | |
Length | - | |
Height (Max) | - | |
Material - Insulation | - | |
Material Flammability Rating | - | |
Stripping Length | - | |
Operating Temperature | - |

