
0551054 | |
|---|---|
DigiKey Part Number | 0551054-ND |
Manufacturer | |
Manufacturer Product Number | 0551054 |
Description | CONN TERM BLK FEED THRU 6-20 AWG |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Brown 6-20 AWG |
Datasheet | Datasheet |
Category | Termination Style Screw |
Manufacturer Phoenix Contact | Current - IEC 76 A |
Series | Voltage - IEC 800V |
Packaging Bulk | Wire Gauge or Range - AWG 6-20 AWG |
Part Status Obsolete | Wire Gauge or Range - mm² 0.5-16mm² |
Type Feed Through | Color Brown |
Number of Positions 2 | Material - Insulation Ceramic, Keramik |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 10.2mm | Stripping Length 11mm |

