Image for 0524997 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0524997

DigiKey Part Number
524997-ND
Manufacturer
Manufacturer Product Number
0524997
Description
GROUND MODULAR TERMINAL BLOCK CO
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Ground, Earth 2-18 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Type
Ground, Earth
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
15.0mm
Termination Style
Screw
Voltage - IEC
-
Voltage - UL
-
Wire Gauge or Range - AWG
2-18 AWG
Wire Gauge or Range - mm²
0.75-35mm²
Features
-
Color
-
Fuse Type
-
Material - Insulation
-
Material Flammability Rating
UL94 V-0
Stripping Length
14mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable