Image for 0521990 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0521990

DigiKey Part Number
521990-ND
Manufacturer
Manufacturer Product Number
0521990
Description
CONN TERM BLK GROUND 12-24AWG
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Ground, Earth 12-24 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Levels
1
Manufacturer
Phoenix Contact
Terminal - Width
7.0mm
Packaging
Bulk
Termination Style
Screw
Part Status
Obsolete
Wire Gauge or Range - AWG
12-24 AWG
Type
Ground, Earth
Wire Gauge or Range - mm²
0.2-4mm²
Number of Positions
2
Stripping Length
8mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.