Image for 0461034 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0461034

DigiKey Part Number
0461034-ND
Manufacturer
Manufacturer Product Number
0461034
Description
CONN TERM BLK FEED THRU 10-26AWG
Customer Reference
Detailed Description
Terminal Block Connector 5 Position Feed Through (2), Isolated Gray 10-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
0461034 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
500V
Manufacturer
Phoenix Contact
Current - UL
30 A
Series
Voltage - UL
600V
Packaging
Bulk
Wire Gauge or Range - AWG
10-26 AWG
Part Status
Obsolete
Wire Gauge or Range - mm²
0.2-4mm²
Type
Feed Through (2), Isolated
Features
LED
Number of Positions
5
Color
Gray
Number of Levels
3; 2 Connected, 1 Grounded
Material - Insulation
Polyamide (PA), Nylon
Terminal - Width
6.2mm
Material Flammability Rating
UL94 V-0
Termination Style
Screw
Stripping Length
8mm
Current - IEC
34 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.