0444048 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 1.785
Unit Price: 3,95000 €
Datasheet

Similar


TE Connectivity ENTRELEC
In Stock: 104
Unit Price: 5,18000 €
Datasheet
Terminal Block Connector 2 Position Ground, Earth Green, Yellow 8-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0444048

DigiKey Part Number
277-3691-ND
Manufacturer
Manufacturer Product Number
0444048
Description
CONN TERM BLK GROUND 8-26 AWG
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Ground, Earth Green, Yellow 8-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Type
Ground, Earth
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
8.2mm
Termination Style
Screw
Voltage - IEC
-
Voltage - UL
-
Wire Gauge or Range - AWG
8-26 AWG
Wire Gauge or Range - mm²
0.2-10mm²
Features
-
Color
Green, Yellow
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes