



0441711 | |
|---|---|
DigiKey Part Number | 277-7152-ND |
Manufacturer | |
Manufacturer Product Number | 0441711 |
Description | CONN TERM BLK DISCONN 14-24AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 10 Position Disconnect Black 14-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0441711 Models |
Category | Number of Levels 1 |
Manufacturer Phoenix Contact | Termination Style Screw |
Series | Wire Gauge or Range - AWG 14-24 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.2-2.5mm² |
Part Status Active | Color Black |
Type Disconnect | Material - Insulation Polyamide (PA), Nylon |
Number of Positions 10 | Material Flammability Rating UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,93000 € | 126,93 € |
| Unit Price without VAT: | 126,93000 € |
|---|---|
| Unit Price with VAT: | 151,04670 € |


