
0423043 | |
|---|---|
DigiKey Part Number | 0423043-ND |
Manufacturer | |
Manufacturer Product Number | 0423043 |
Description | TERM BLK 1POS GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Gray Bus Bar - Central 9.8mm |
Datasheet | Datasheet |
EDA/CAD Models | 0423043 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bus Bar - Central | |
Mounting Type | Bus Bar | |
Number of Positions | 1 | |
Number of Levels | 1 | |
Terminal - Width | 9.8mm | |
Termination Style | Screw | |
Current - IEC | 76 A | |
Current - UL | 65 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 6-18 AWG | |
Wire Gauge or Range - mm² | 1.5-16mm² | |
Features | - | |
Housing Color | Gray | |
Length | 0.933" (23.70mm) | |
Height (Max) | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-2 | |
Stripping Length | 16mm | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,39960 € | 69,98 € |
| Unit Price without VAT: | 1,39960 € |
|---|---|
| Unit Price with VAT: | 1,66552 € |









