
0360025 | |
|---|---|
DigiKey Part Number | 277-12561-ND |
Manufacturer | |
Manufacturer Product Number | 0360025 |
Description | JUMPER TERM BLK 4POS SCREW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block, Cross Connection Jumper Screw - Switch Bar |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 4 | |
Pitch | 0.323" (8.20mm) | |
Style | Screw - Switch Bar | |
For Use With/Related Products | CLIPLINE URTK Series | |
Contact Material | Copper | |
Contact Finish | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,30000 € | 5,30 € |
| Unit Price without VAT: | 5,30000 € |
|---|---|
| Unit Price with VAT: | 6,30700 € |


