
0311728 | |
|---|---|
DigiKey Part Number | 0311728-ND |
Manufacturer | |
Manufacturer Product Number | 0311728 |
Description | CONN TERM BLK TEST SCKT BLK 1P |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Test Socket For CLIPLINE URTK Series |
Datasheet | Datasheet |
EDA/CAD Models | 0311728 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Test Socket | |
Number of Positions | 1 | |
For Use With/Related Products | CLIPLINE URTK Series | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 9,61000 € | 96,10 € |
| Unit Price without VAT: | 9,61000 € |
|---|---|
| Unit Price with VAT: | 11,43590 € |












