
0311663 | |
|---|---|
DigiKey Part Number | 277-12559-ND |
Manufacturer | |
Manufacturer Product Number | 0311663 |
Description | JUMPER TERM BLK 10POS SCREW-IN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block, Cross Connection Jumper Screw In |
Datasheet | Datasheet |
Category | Number of Positions 10 |
Manufacturer Phoenix Contact | Pitch 0.323" (8.20mm) |
Series | Style Screw In |
Packaging Bulk | For Use With/Related Products CLIPLINE URTK Series |
Part Status Active | Contact Material Copper |
Type Terminal Block, Cross Connection |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,32000 € | 11,32 € |
| Unit Price without VAT: | 11,32000 € |
|---|---|
| Unit Price with VAT: | 13,47080 € |



