0311647 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 10
Unit Price: 4,68000 €
Datasheet
Banana Plug Connector Standard Banana Solderless
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0311647

DigiKey Part Number
277-3875-ND
Manufacturer
Manufacturer Product Number
0311647
Description
CONN BANANA PLUG SOLDERLESS
Customer Reference
Detailed Description
Banana Plug Connector Standard Banana Solderless
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Type
Banana Plug
Gender
Male
Plug/Mating Plug Diameter
Standard Banana
Mounting Type
Free Hanging (In-Line)
Termination
Solderless
Insulation
Non-Insulated
Features
-
Color
-
Wire Gauge
-
Contact Finish
Silver
Contact Material
Brass
Body Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes