0311236
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0311236

DigiKey Part Number
277-10627-ND
Manufacturer
Manufacturer Product Number
0311236
Description
JUMPER TERM BLK 2POS SCREW
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block, Cross Connection Jumper Screw - Switch Bar
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
2
Pitch
0.323" (8.20mm)
Style
Screw - Switch Bar
For Use With/Related Products
CLIPLINE URTK Series
Contact Material
Copper
Contact Finish
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,32000 €3,32 €
Unit Price without VAT:3,32000 €
Unit Price with VAT:3,95080 €