
0305828 | |
|---|---|
DigiKey Part Number | 0305828-ND |
Manufacturer | |
Manufacturer Product Number | 0305828 |
Description | JUMPER TERM BLK 2POS SCREW |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Screw - Switch Bar |
Datasheet | Datasheet |
Category | Type Terminal Block, Cross Connection |
Manufacturer Phoenix Contact | Number of Positions 2 |
Series | Pitch 0.315" (8.00mm) |
Packaging Bulk | Style Screw - Switch Bar |
Part Status Obsolete | For Use With/Related Products CLIPLINE UGSK Series |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3075842 | Phoenix Contact | 0 | 3075842-ND | 3,03800 € | Similar |


