
0303406 | |
|---|---|
DigiKey Part Number | 277-3988-ND |
Manufacturer | |
Manufacturer Product Number | 0303406 |
Description | CONN TERM BLK TEST SCKT BLACK 1P |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Test Socket For CLIPLINE UK Series |
Datasheet | Datasheet |
EDA/CAD Models | 0303406 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Test Socket | |
Number of Positions | 1 | |
For Use With/Related Products | CLIPLINE UK Series | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |










