
0301466 | |
|---|---|
DigiKey Part Number | 277-4039-ND |
Manufacturer | |
Manufacturer Product Number | 0301466 |
Description | CROSS CONNECTOR/BRIDGE |
Customer Reference | |
Detailed Description | Position Jumper |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Pitch | - | |
Style | - | |
For Use With/Related Products | - | |
Contact Material | - | |
Contact Finish | - | |
Color | - |


