
0261027 | |
|---|---|
DigiKey Part Number | 277-10610-ND |
Manufacturer | |
Manufacturer Product Number | 0261027 |
Description | CONN TERM BLK USK16 |
Customer Reference | |
Detailed Description | Terminal Block Connector Position |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Disconnect Type | - | |
Number of Levels | - | |
Terminal - Width | - | |
Termination Style | - | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Features | - | |
Color | - | |
Fuse Type | - | |
Material - Insulation | - | |
Material Flammability Rating | - | |
Stripping Length | - |

