Terminal Block Connector Position Feed Through Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0260015

DigiKey Part Number
277-7427-ND
Manufacturer
Manufacturer Product Number
0260015
Description
CONN TERM BLK FEED THROUGH GRAY
Customer Reference
Detailed Description
Terminal Block Connector Position Feed Through Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Type
Feed Through
Disconnect Type
-
Number of Levels
-
Terminal - Width
6.2mm
Termination Style
Screw
Voltage - IEC
-
Voltage - UL
-
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
-
Material Flammability Rating
-
Stripping Length
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,39000 €3,39 €
Unit Price without VAT:3,39000 €
Unit Price with VAT:4,03410 €