
0205232 | |
|---|---|
DigiKey Part Number | 0205232-ND |
Manufacturer | |
Manufacturer Product Number | 0205232 |
Description | JUMPER TERM BLK 2POS SCREW |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Screw - Switch Bar |
Category | Number of Positions 2 |
Manufacturer Phoenix Contact | Pitch 0.591" (15.00mm) |
Series | Style Screw - Switch Bar |
Packaging Bulk | For Use With/Related Products CLIPLINE UIK Series |
Part Status Obsolete | Contact Material Brass |
Type Terminal Block, Cross Connection |





