
0205067 | |
---|---|
DigiKey Part Number | 277-10604-ND |
Manufacturer | |
Manufacturer Product Number | 0205067 |
Description | CONN TERM BLK END PLATE RAIL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate, Rail Type For CLIPLINE SSK Series |
Datasheet | Datasheet |
EDA/CAD Models | 0205067 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate, Rail Type | |
Number of Positions | - | |
For Use With/Related Products | CLIPLINE SSK Series | |
Color | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,21000 € | 7,21 € |
Unit Price without VAT: | 7,21000 € |
---|---|
Unit Price with VAT: | 8,57990 € |