
0203519 | |
|---|---|
DigiKey Part Number | 0203519-ND |
Manufacturer | |
Manufacturer Product Number | 0203519 |
Description | JUMPER TERM BLK 10POS SCREW |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block, Cross Connection Jumper Screw - Full Thread |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 10 | |
Pitch | 0.236" (6.00mm) | |
Style | Screw - Full Thread | |
For Use With/Related Products | - | |
Contact Material | Copper | |
Contact Finish | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,18000 € | 39,18 € |
| Unit Price without VAT: | 39,18000 € |
|---|---|
| Unit Price with VAT: | 46,62420 € |

