
0203386 | |
|---|---|
DigiKey Part Number | 277-3803-ND |
Manufacturer | |
Manufacturer Product Number | 0203386 |
Description | JUMPER TERM BLK 10POS SCREW-IN |
Customer Reference | |
Detailed Description | 10 Position Terminal Block, Cross Connection Jumper Screw In |
Datasheet | Datasheet |
Category | Number of Positions 10 |
Manufacturer Phoenix Contact | Pitch 0.236" (6.00mm) |
Packaging Bulk | Style Screw In |
Part Status Obsolete | For Use With/Related Products CLIPLINE Series |
Type Terminal Block, Cross Connection | Contact Material Copper |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0203250 | Phoenix Contact | 1.030 | 277-1514-ND | 11,39000 € | Direct |


