
0203344 | |
|---|---|
DigiKey Part Number | 0203344-ND |
Manufacturer | |
Manufacturer Product Number | 0203344 |
Description | JUMPER TERM BLK 2POS SCREW-IN |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Screw In |
EDA/CAD Models | 0203344 Models |
Category | Number of Positions 2 |
Manufacturer Phoenix Contact | Pitch 0.236" (6.00mm) |
Series | Style Screw In |
Packaging Bulk | For Use With/Related Products Terminal Blocks |
Part Status Obsolete | Contact Material Copper |
Type Terminal Block, Cross Connection |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0203438 | Phoenix Contact | 22 | 277-3440-ND | 2,29000 € | Direct |


