
0203234 | |
|---|---|
DigiKey Part Number | 277-10598-ND |
Manufacturer | |
Manufacturer Product Number | 0203234 |
Description | JUMPER TERM BLK 2POS SCREW |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Jumper Screw - Switch Bar |
Datasheet | Datasheet |
Category | Number of Positions 2 |
Manufacturer Phoenix Contact | Pitch 0.591" (15.00mm) |
Series | Style Screw - Switch Bar |
Packaging Bulk | For Use With/Related Products CLIPLINE URKN Series |
Part Status Obsolete | Contact Material Copper |
Type Terminal Block |



