
0202329 | |
|---|---|
DigiKey Part Number | 277-0202329-ND |
Manufacturer | |
Manufacturer Product Number | 0202329 |
Description | INTERCONNECT MISC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block, Cross Connection Jumper Screw In |
Datasheet | Datasheet |
Category | Number of Positions 1 |
Manufacturer Phoenix Contact | Style Screw In |
Series | For Use With/Related Products Terminal Blocks |
Packaging Bulk | Contact Material Copper |
Part Status Active | Color Silver |
Type Terminal Block, Cross Connection |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,97990 € | 197,99 € |
| Unit Price without VAT: | 1,97990 € |
|---|---|
| Unit Price with VAT: | 2,35608 € |

