
0202183 | |
|---|---|
DigiKey Part Number | 277-10594-ND |
Manufacturer | |
Manufacturer Product Number | 0202183 |
Description | JUMPER TERM BLK 4POS SCREW-IN |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Jumper Screw In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Terminal Block | |
Number of Positions | 4 | |
Pitch | - | |
Style | Screw In | |
For Use With/Related Products | - | |
Contact Material | Copper | |
Contact Finish | - | |
Color | - |




