0202167 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Phoenix Contact
In Stock: 0
Unit Price: 3,71000 €
Datasheet
3 Position Terminal Block Jumper Screw In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0202167

DigiKey Part Number
277-10593-ND
Manufacturer
Manufacturer Product Number
0202167
Description
JUMPER TERM BLK 3POS SCREW-IN
Customer Reference
Detailed Description
3 Position Terminal Block Jumper Screw In
Datasheet
 Datasheet
EDA/CAD Models
0202167 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
3
Manufacturer
Phoenix Contact
Pitch
0.315" (8.00mm)
Packaging
Bulk
Style
Screw In
Part Status
Obsolete
Contact Material
Copper
Type
Terminal Block
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0200059Phoenix Contact0277-3650-ND3,71000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes