
0201773 | |
|---|---|
DigiKey Part Number | 0201773-ND |
Manufacturer | |
Manufacturer Product Number | 0201773 |
Description | JUMPER TERM BLK 3POS SCREW |
Customer Reference | |
Detailed Description | 3 Position Terminal Block, Cross Connection Jumper Screw - Full Thread |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 3 | |
Pitch | 0.591" (15.00mm) | |
Style | Screw - Full Thread | |
For Use With/Related Products | - | |
Contact Material | Copper | |
Contact Finish | - | |
Color | - |


