
0201524 | |
|---|---|
DigiKey Part Number | 277-10586-ND |
Manufacturer | |
Manufacturer Product Number | 0201524 |
Description | JUMPER TERM BLK 100POS |
Customer Reference | |
Detailed Description | 100 Position Terminal Block Jumper |
Datasheet | Datasheet |
Category | Number of Positions 100 |
Manufacturer Phoenix Contact | Pitch 0.244" (6.20mm) |
Packaging Bulk | For Use With/Related Products CLIPLINE Series |
Part Status Obsolete | Contact Material Copper |
Type Terminal Block |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0201650 | Phoenix Contact | 6 | 277-3623-ND | 142,19000 € | Direct |



