
0201485 | |
|---|---|
DigiKey Part Number | 0201485-ND |
Manufacturer | |
Manufacturer Product Number | 0201485 |
Description | JUMPER TERM BLK 1POS SCREW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block, Cross Connection Jumper Screw - Full Thread |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 1 | |
Pitch | - | |
Style | Screw - Full Thread | |
For Use With/Related Products | - | |
Contact Material | - | |
Contact Finish | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,15170 € | 115,17 € |
| Unit Price without VAT: | 1,15170 € |
|---|---|
| Unit Price with VAT: | 1,37052 € |

